New at DigiKey
74.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511ABA74M2500AAG

DigiKey Part Number
863-511ABA74M2500AAG-ND
Manufacturer
Manufacturer Product Number
511ABA74M2500AAG
Description
XTAL OSC XO 74.2500MHZ LVPECL
Customer Reference
Detailed Description
74.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
43mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.44.63000kr.44.63
10kr.38.76900kr.387.69
25kr.36.66280kr.916.57
50kr.35.14900kr.1,757.45
100kr.33.69770kr.3,369.77
250kr.31.87244kr.7,968.11
500kr.30.55930kr.15,279.65
1.000kr.29.30177kr.29,301.77
Manufacturers Standard Package
Unit Price without VAT:kr.44.63000
Unit Price with VAT:kr.55.78750