4-SMD No Lead 5x7mm Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD No Lead 5x7mm Top
4-SMD No Lead 5x7mm

510KCA33M3300AAG

DigiKey Part Number
510KCA33M3300AAG-ND
Manufacturer
Manufacturer Product Number
510KCA33M3300AAG
Description
XTAL OSC XO 33.3300MHZ CMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33.33 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
510KCA33M3300AAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
33.33 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
200kr.27.63775kr.5,527.55
Manufacturers Standard Package
Unit Price without VAT:kr.27.63775
Unit Price with VAT:kr.34.54719