Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510KCA30M7200CAG | |
|---|---|
DigiKey Part Number | 863-510KCA30M7200CAG-ND |
Manufacturer | |
Manufacturer Product Number | 510KCA30M7200CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30.72 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 510KCA30M7200CAG Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510KCA30M7200CAGR | Skyworks Solutions Inc. | 0 | 863-510KCA30M7200CAGRTR-ND | kr.23.19362 | Parametric Equivalent |
| 510KCB30M7200CAG | Skyworks Solutions Inc. | 0 | 863-510KCB30M7200CAG-ND | kr.25.57460 | Parametric Equivalent |
| 510KCB30M7200CAGR | Skyworks Solutions Inc. | 0 | 863-510KCB30M7200CAGRTR-ND | kr.23.19362 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.25.57460 | kr.5,114.92 |
| Unit Price without VAT: | kr.25.57460 |
|---|---|
| Unit Price with VAT: | kr.31.96825 |


