


510KBA28M6363BAG | |
|---|---|
DigiKey Part Number | 510KBA28M6363BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510KBA28M6363BAG |
Description | XTAL OSC XO 28.6363MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28.6363 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 510KBA28M6363BAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 28.6363 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.66000 | kr.33.66 |
| 10 | kr.29.28000 | kr.292.80 |
| 25 | kr.27.69160 | kr.692.29 |
| 50 | kr.26.54600 | kr.1,327.30 |
| 200 | kr.24.39840 | kr.4,879.68 |
| 400 | kr.23.39185 | kr.9,356.74 |
| 600 | kr.22.82303 | kr.13,693.82 |
| 1.000 | kr.22.12646 | kr.22,126.46 |
| 2.600 | kr.20.88162 | kr.54,292.21 |
| Unit Price without VAT: | kr.33.66000 |
|---|---|
| Unit Price with VAT: | kr.42.07500 |

