Parametric Equivalent
Parametric Equivalent

510KAA160M000CAGR | |
|---|---|
DigiKey Part Number | 863-510KAA160M000CAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 510KAA160M000CAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510KAA160M000CAG | Skyworks Solutions Inc. | 0 | 863-510KAA160M000CAG-ND | kr.25.32735 | Parametric Equivalent |
| SX3M160.000D20F30TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX3M160.000D20F30TNNTR-ND | kr.9.82700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.96919 | kr.22,969.19 |
| Unit Price without VAT: | kr.22.96919 |
|---|---|
| Unit Price with VAT: | kr.28.71149 |



