510GAA50M0000CAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.23.08840
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1.200
Unit Price: kr.11.22000
Datasheet
50 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510GAA50M0000CAGR

DigiKey Part Number
863-510GAA50M0000CAGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
510GAA50M0000CAGR
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
510GAA50M0000CAGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510GAA50M0000CAGSkyworks Solutions Inc.0863-510GAA50M0000CAG-NDkr.23.08840Parametric Equivalent
SSO32C2A481-50.000MSuntsu Electronics, Inc.1.2002388-SSO32C2A481-50.000M-NDkr.11.22000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.93817kr.20,938.17
Manufacturers Standard Package
Unit Price without VAT:kr.20.93817
Unit Price with VAT:kr.26.17271