
510FBA200M000AAGR | |
|---|---|
DigiKey Part Number | 336-5140-2-ND - Tape & Reel (TR) 336-5140-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 510FBA200M000AAGR |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 23mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.97000 | kr.45.97 |
| 10 | kr.39.91700 | kr.399.17 |
| 25 | kr.37.75360 | kr.943.84 |
| 50 | kr.36.19260 | kr.1,809.63 |
| 100 | kr.34.69820 | kr.3,469.82 |
| 250 | kr.34.43584 | kr.8,608.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.34.66078 | kr.34,660.78 |
| Unit Price without VAT: | kr.45.97000 |
|---|---|
| Unit Price with VAT: | kr.57.46250 |

