
510FBA200M000AAG | |
|---|---|
DigiKey Part Number | 336-2667-ND |
Manufacturer | |
Manufacturer Product Number | 510FBA200M000AAG |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 23mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.19000 | kr.44.19 |
| 10 | kr.38.38200 | kr.383.82 |
| 25 | kr.36.30040 | kr.907.51 |
| 50 | kr.34.80020 | kr.1,740.01 |
| 200 | kr.34.66080 | kr.6,932.16 |
| Unit Price without VAT: | kr.44.19000 |
|---|---|
| Unit Price with VAT: | kr.55.23750 |

