510FBA100M000AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.14934
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.14934
Datasheet

Direct


Abracon LLC
In Stock: 226
Unit Price: kr.57.19000
Datasheet

Direct


Raltron Electronics
In Stock: 15
Unit Price: kr.34.62000
Datasheet
New at DigiKey
100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510FBA100M000AAGR

DigiKey Part Number
863-510FBA100M000AAGR-ND
Manufacturer
Manufacturer Product Number
510FBA100M000AAGR
Description
XTAL OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
637L10005I2TCTS-Frequency Controls0637L10005I2T-NDkr.20.14934Direct
637V10005I2TCTS-Frequency Controls0637V10005I2T-NDkr.20.14934Direct
AK7DBF1-100.0000T2Abracon LLC226535-15194-1-NDkr.57.19000Direct
CL7050-100.000-2.5-25-X-T-TRRaltron Electronics152151-CL7050-100.000-2.5-25-X-T-TRCT-NDkr.34.62000Direct
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.44.63000kr.44.63
10kr.38.76900kr.387.69
25kr.36.66280kr.916.57
50kr.35.14900kr.1,757.45
100kr.33.69770kr.3,369.77
250kr.31.87244kr.7,968.11
500kr.30.55930kr.15,279.65
1.000kr.29.30177kr.29,301.77
Manufacturers Standard Package
Unit Price without VAT:kr.44.63000
Unit Price with VAT:kr.55.78750