510CAA20M0000CAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.20.93817
Datasheet

Parametric Equivalent


Ecliptek
In Stock: 970
Unit Price: kr.7.16000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 240
Unit Price: kr.8.88000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72.000
Unit Price: kr.8.81300
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72.000
Unit Price: kr.8.55900
Datasheet
20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CAA20M0000CAG

DigiKey Part Number
863-510CAA20M0000CAG-ND
Manufacturer
Manufacturer Product Number
510CAA20M0000CAG
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510CAA20M0000CAGRSkyworks Solutions Inc.0863-510CAA20M0000CAGRTR-NDkr.20.93817Parametric Equivalent
EB13E2H2H-20.000M TREcliptek9702773-EB13E2H2H-20.000MCT-NDkr.7.16000Parametric Equivalent
SSO32C3A481-20.000MSuntsu Electronics, Inc.2402388-SSO32C3A481-20.000M-NDkr.8.88000Parametric Equivalent
SX3M20.000B10G40TNNShenzhen SCTF Electronics72.0005852-SX3M20.000B10G40TNNTR-NDkr.8.81300Parametric Equivalent
SX3M20.000B20F30TNNShenzhen SCTF Electronics72.0005852-SX3M20.000B20F30TNNTR-NDkr.8.55900Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
200kr.23.08840kr.4,617.68
Manufacturers Standard Package
Unit Price without VAT:kr.23.08840
Unit Price with VAT:kr.28.86050