
510BBA150M000BAG | |
|---|---|
DigiKey Part Number | 863-510BBA150M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510BBA150M000BAG |
Description | XTAL OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 26mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.70000 | kr.40.70 |
| 10 | kr.35.39000 | kr.353.90 |
| 25 | kr.33.46760 | kr.836.69 |
| 50 | kr.32.08540 | kr.1,604.27 |
| 100 | kr.30.76040 | kr.3,076.04 |
| 250 | kr.29.09348 | kr.7,273.37 |
| 500 | kr.27.89436 | kr.13,947.18 |
| 1.000 | kr.26.74592 | kr.26,745.92 |
| 2.500 | kr.25.30218 | kr.63,255.45 |
| Unit Price without VAT: | kr.40.70000 |
|---|---|
| Unit Price with VAT: | kr.50.87500 |

