
510BBA148M500BAG | |
|---|---|
DigiKey Part Number | 336-2783-ND |
Manufacturer | |
Manufacturer Product Number | 510BBA148M500BAG |
Description | XTAL OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 23mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.23000 | kr.38.23 |
| 10 | kr.33.24700 | kr.332.47 |
| 25 | kr.31.44120 | kr.786.03 |
| 50 | kr.30.14280 | kr.1,507.14 |
| 200 | kr.29.48605 | kr.5,897.21 |
| Unit Price without VAT: | kr.38.23000 |
|---|---|
| Unit Price with VAT: | kr.47.78750 |

