


510BBA125M000AAGR | |
|---|---|
DigiKey Part Number | 336-5222-2-ND - Tape & Reel (TR) 336-5222-1-ND - Cut Tape (CT) 336-5222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 510BBA125M000AAGR |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 510BBA125M000AAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.95000 | kr.37.95 |
| 10 | kr.32.96600 | kr.329.66 |
| 25 | kr.31.17840 | kr.779.46 |
| 50 | kr.29.89060 | kr.1,494.53 |
| 100 | kr.28.98430 | kr.2,898.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.88000 | kr.22,880.00 |
| Unit Price without VAT: | kr.37.95000 |
|---|---|
| Unit Price with VAT: | kr.47.43750 |








