Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510BBA000292CAGR | |
|---|---|
DigiKey Part Number | 863-510BBA000292CAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 510BBA000292CAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BBA000292CAG | Skyworks Solutions Inc. | 0 | 863-510BBA000292CAG-ND | kr.32.86655 | Parametric Equivalent |
| 654L16115I3T | CTS-Frequency Controls | 0 | 654L16115I3T-ND | kr.16.72771 | Parametric Equivalent |
| SIT9120AI-2C1-33E161.132800 | SiTime | 0 | 1473-SIT9120AI-2C1-33E161.132800-ND | kr.69.17000 | Parametric Equivalent |
| SIT9120AI-2C2-33E161.132800 | SiTime | 0 | 1473-SIT9120AI-2C2-33E161.132800-ND | kr.65.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.29.80929 | kr.29,809.29 |
| Unit Price without VAT: | kr.29.80929 |
|---|---|
| Unit Price with VAT: | kr.37.26161 |




