


510ABA212M500AAG | |
|---|---|
DigiKey Part Number | 336-2734-ND |
Manufacturer | |
Manufacturer Product Number | 510ABA212M500AAG |
Description | XTAL OSC XO 212.5000MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 212.5 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.61000 | kr.44.61 |
| 10 | kr.38.74600 | kr.387.46 |
| 25 | kr.36.64400 | kr.916.10 |
| 50 | kr.35.12960 | kr.1,756.48 |
| 200 | kr.32.28990 | kr.6,457.98 |
| 400 | kr.30.95888 | kr.12,383.55 |
| 600 | kr.30.20693 | kr.18,124.16 |
| 1.000 | kr.29.28582 | kr.29,285.82 |
| Unit Price without VAT: | kr.44.61000 |
|---|---|
| Unit Price with VAT: | kr.55.76250 |

