
500SA00000M000AC0R | |
|---|---|
DigiKey Part Number | 336-500SA00000M000AC0R-ND |
Manufacturer | |
Manufacturer Product Number | 500SA00000M000AC0R |
Description | OSC PROG CMOS 3.3V SMD |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 900 kHz ~ 200 MHz Programmable Oscillator 3.3V Enable/Disable, Standby 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Base Resonator | Silicon | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 900 kHz ~ 200 MHz | |
Function | Enable/Disable, Standby | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.157" L x 0.126" W (4.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1.9 mA | |
Base Product Number |

