XTL92-U11-580
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL92-U11-580

DigiKey Part Number
3994-XTL92-U11-580TR-ND - Tape & Reel (TR)
3994-XTL92-U11-580CT-ND - Cut Tape (CT)
3994-XTL92-U11-580DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL92-U11-580
Description
CRYSTAL 1.0 X 0.8MM 59.97MHZ 8PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
59.97 MHz ±9ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
59.97 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±9ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.039" L x 0.031" W (1.00mm x 0.80mm)
Height - Seated (Max)
0.012" (0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.32000kr.10.32
10kr.8.99100kr.89.91
25kr.8.50640kr.212.66
50kr.8.15280kr.407.64
100kr.7.81550kr.781.55
250kr.7.39120kr.1,847.80
500kr.7.08572kr.3,542.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.79288kr.6,792.88
2.000kr.6.51237kr.13,024.74
3.000kr.6.35383kr.19,061.49
5.000kr.6.15966kr.30,798.30
7.000kr.6.03504kr.42,245.28
10.000kr.5.90584kr.59,058.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.32000
Unit Price with VAT:kr.12.90000