
XTL741-S999-298 | |
|---|---|
DigiKey Part Number | 3994-XTL741-S999-298TR-ND - Tape & Reel (TR) 3994-XTL741-S999-298CT-ND - Cut Tape (CT) 3994-XTL741-S999-298DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL741-S999-298 |
Description | CRYSTAL 32.768 KHZ 20PPM CRYSTAL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.43600 | kr.34.36 |
| 25 | kr.3.25360 | kr.81.34 |
| 50 | kr.3.11800 | kr.155.90 |
| 100 | kr.2.98870 | kr.298.87 |
| 250 | kr.2.82664 | kr.706.66 |
| 500 | kr.2.70958 | kr.1,354.79 |
| 1.000 | kr.2.59750 | kr.2,597.50 |
| 2.500 | kr.2.45642 | kr.6,141.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.2.27214 | kr.20,449.26 |
| 18.000 | kr.2.17835 | kr.39,210.30 |
| 27.000 | kr.2.12533 | kr.57,383.91 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

