XTL721-S999-436
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL721-S999-437

DigiKey Part Number
3994-XTL721-S999-437TR-ND - Tape & Reel (TR)
3994-XTL721-S999-437CT-ND - Cut Tape (CT)
3994-XTL721-S999-437DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL721-S999-437
Description
CRYSTAL 32.768 KHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.3.31500kr.33.15
25kr.3.13360kr.78.34
50kr.3.00420kr.150.21
100kr.2.88000kr.288.00
250kr.2.72332kr.680.83
500kr.2.61068kr.1,305.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.50272kr.2,502.72
2.000kr.2.39923kr.4,798.46
3.000kr.2.34069kr.7,022.07
5.000kr.2.26900kr.11,345.00
7.000kr.2.22299kr.15,560.93
10.000kr.2.17526kr.21,752.60
12.000kr.2.15128kr.25,815.36
24.000kr.2.06249kr.49,499.76
25.000kr.2.05738kr.51,434.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000