
XTL721-S999-435 | |
|---|---|
DigiKey Part Number | 3994-XTL721-S999-435TR-ND - Tape & Reel (TR) 3994-XTL721-S999-435CT-ND - Cut Tape (CT) 3994-XTL721-S999-435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL721-S999-435 |
Description | CRYSTAL 32.768 KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±20ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 12.5pF | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.41100 | kr.34.11 |
| 25 | kr.3.22840 | kr.80.71 |
| 50 | kr.3.09520 | kr.154.76 |
| 100 | kr.2.96710 | kr.296.71 |
| 250 | kr.2.80584 | kr.701.46 |
| 500 | kr.2.68968 | kr.1,344.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.57848 | kr.2,578.48 |
| 2.000 | kr.2.47181 | kr.4,943.62 |
| 3.000 | kr.2.41150 | kr.7,234.50 |
| 5.000 | kr.2.33763 | kr.11,688.15 |
| 7.000 | kr.2.29024 | kr.16,031.68 |
| 10.000 | kr.2.24108 | kr.22,410.80 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

