XTL721-S349-005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL721-S999-301

DigiKey Part Number
3994-XTL721-S999-301TR-ND - Tape & Reel (TR)
3994-XTL721-S999-301CT-ND - Cut Tape (CT)
3994-XTL721-S999-301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL721-S999-301
Description
CRYSTAL 32.768 KHZ 20PPM CRYSTAL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.3.34100kr.33.41
25kr.3.15920kr.78.98
50kr.3.02840kr.151.42
100kr.2.90300kr.290.30
250kr.2.74508kr.686.27
500kr.2.63156kr.1,315.78
1.000kr.2.52269kr.2,522.69
2.500kr.2.38569kr.5,964.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.1.87568kr.16,881.12
18.000kr.1.80000kr.32,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000