
XTL581100-M118-080 | |
|---|---|
DigiKey Part Number | 3994-XTL581100-M118-080TR-ND - Tape & Reel (TR) 3994-XTL581100-M118-080CT-ND - Cut Tape (CT) 3994-XTL581100-M118-080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL581100-M118-080 |
Description | CRYSTAL 2.5 X 2.0MM 26MHZ 10.5PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±7ppm Crystal 10.5pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10.5pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.2.25700 | kr.22.57 |
| 25 | kr.2.13520 | kr.53.38 |
| 50 | kr.2.04660 | kr.102.33 |
| 100 | kr.1.96220 | kr.196.22 |
| 250 | kr.1.85532 | kr.463.83 |
| 500 | kr.1.77862 | kr.889.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.70502 | kr.1,705.02 |
| 2.000 | kr.1.63445 | kr.3,268.90 |
| 3.000 | kr.1.59457 | kr.4,783.71 |
| 5.000 | kr.1.54569 | kr.7,728.45 |
| 7.000 | kr.1.51434 | kr.10,600.38 |
| 10.000 | kr.1.48180 | kr.14,818.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

