XTL571150-R53-026
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL571150-R53-026

DigiKey Part Number
3994-XTL571150-R53-026TR-ND - Tape & Reel (TR)
3994-XTL571150-R53-026CT-ND - Cut Tape (CT)
3994-XTL571150-R53-026DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL571150-R53-026
Description
CRYSTAL 3.2 X 2.5MM 40MHZ 9PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±5ppm Crystal 9pF 20 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±5ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 881
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.2.66900kr.26.69
25kr.2.52680kr.63.17
50kr.2.42180kr.121.09
100kr.2.32190kr.232.19
250kr.2.19572kr.548.93
500kr.2.10496kr.1,052.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.01786kr.2,017.86
2.000kr.1.93437kr.3,868.74
3.000kr.1.88715kr.5,661.45
5.000kr.1.82932kr.9,146.60
7.000kr.1.79224kr.12,545.68
10.000kr.1.75373kr.17,537.30
12.000kr.1.73438kr.20,812.56
24.000kr.1.66276kr.39,906.24
25.000kr.1.65864kr.41,466.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750