
XTL571150-M118-153 | |
|---|---|
DigiKey Part Number | 3994-XTL571150-M118-153TR-ND - Tape & Reel (TR) 3994-XTL571150-M118-153CT-ND - Cut Tape (CT) 3994-XTL571150-M118-153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL571150-M118-153 |
Description | CRYSTAL 3.2 X 2.5MM 50MHZ 12PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 12pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.59900 | kr.25.99 |
| 25 | kr.2.45720 | kr.61.43 |
| 50 | kr.2.35600 | kr.117.80 |
| 100 | kr.2.25830 | kr.225.83 |
| 250 | kr.2.13532 | kr.533.83 |
| 500 | kr.2.04706 | kr.1,023.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.96236 | kr.1,962.36 |
| 2.000 | kr.1.88118 | kr.3,762.36 |
| 3.000 | kr.1.83526 | kr.5,505.78 |
| 5.000 | kr.1.77903 | kr.8,895.15 |
| 7.000 | kr.1.74294 | kr.12,200.58 |
| 10.000 | kr.1.70550 | kr.17,055.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

