80 MHz ±6ppm Crystal 19pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL501-B63-307

DigiKey Part Number
3994-XTL501-B63-307TR-ND - Tape & Reel (TR)
3994-XTL501-B63-307CT-ND - Cut Tape (CT)
3994-XTL501-B63-307DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL501-B63-307
Description
CRYSTAL 2.0 X 1.6MM 80MHZ +/-6PP
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
80 MHz ±6ppm Crystal 19pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
19pF
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
80 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±14ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±6ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.44000kr.12.44
10kr.10.78200kr.107.82
25kr.10.19720kr.254.93
50kr.9.77520kr.488.76
100kr.9.37140kr.937.14
250kr.8.86248kr.2,215.62
500kr.8.49620kr.4,248.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.14532kr.8,145.32
2.000kr.7.80915kr.15,618.30
3.000kr.7.61910kr.22,857.30
5.000kr.7.38637kr.36,931.85
7.000kr.7.23712kr.50,659.84
Manufacturers Standard Package
Unit Price without VAT:kr.12.44000
Unit Price with VAT:kr.15.55000