
OSCA5B500-SCO-J031 | |
|---|---|
DigiKey Part Number | 3994-OSCA5B500-SCO-J031TR-ND - Tape & Reel (TR) 3994-OSCA5B500-SCO-J031CT-ND - Cut Tape (CT) 3994-OSCA5B500-SCO-J031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCA5B500-SCO-J031 |
Description | OSC XO 156.25MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.96000 | kr.58.96 |
| 10 | kr.51.22700 | kr.512.27 |
| 25 | kr.48.44520 | kr.1,211.13 |
| 50 | kr.46.44440 | kr.2,322.22 |
| 100 | kr.45.59090 | kr.4,559.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.42.69165 | kr.8,538.33 |
| 400 | kr.40.93358 | kr.16,373.43 |
| 600 | kr.39.93978 | kr.23,963.87 |
| 1.000 | kr.38.72307 | kr.38,723.07 |
| 1.400 | kr.37.94268 | kr.53,119.75 |
| Unit Price without VAT: | kr.58.96000 |
|---|---|
| Unit Price with VAT: | kr.73.70000 |

