New at DigiKey
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC95A500-SCO-J089

DigiKey Part Number
3994-OSC95A500-SCO-J089TR-ND - Tape & Reel (TR)
3994-OSC95A500-SCO-J089CT-ND - Cut Tape (CT)
3994-OSC95A500-SCO-J089DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC95A500-SCO-J089
Description
OSC XO 156.25MHZ LVPECL 3.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Current - Supply (Max)
60mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.10000kr.51.10
10kr.44.38600kr.443.86
25kr.41.97600kr.1,049.40
50kr.40.24260kr.2,012.13
100kr.38.80080kr.3,880.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.36.98980kr.7,397.96
400kr.35.46565kr.14,186.26
600kr.34.60425kr.20,762.55
1.000kr.33.54976kr.33,549.76
1.400kr.32.87317kr.46,022.44
Manufacturers Standard Package
Unit Price without VAT:kr.51.10000
Unit Price with VAT:kr.63.87500