
SIT9501AI-01A1-2510-156.250000E | |
|---|---|
DigiKey Part Number | 1473-SIT9501AI-01A1-2510-156.250000ETR-ND - Tape & Reel (TR) 1473-SIT9501AI-01A1-2510-156.250000ECT-ND - Cut Tape (CT) 1473-SIT9501AI-01A1-2510-156.250000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9501AI-01A1-2510-156.250000E |
Description | MEMS OSC XO 156.25MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFW (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.14000 | kr.67.14 |
| 10 | kr.58.37200 | kr.583.72 |
| 25 | kr.55.20360 | kr.1,380.09 |
| 50 | kr.52.92380 | kr.2,646.19 |
| 100 | kr.52.80780 | kr.5,280.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.44.12944 | kr.44,129.44 |
| Unit Price without VAT: | kr.67.14000 |
|---|---|
| Unit Price with VAT: | kr.83.92500 |

