
SIT9386AI-2B3-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9386AI-2B3-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9386AI-2B3-33E125.000000 |
Description | 125MHZ XO (STANDARD) LVDS OSCILL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 79mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.61000 | kr.73.61 |
| 10 | kr.63.97700 | kr.639.77 |
| 25 | kr.60.50640 | kr.1,512.66 |
| 50 | kr.58.00980 | kr.2,900.49 |
| 100 | kr.55.61770 | kr.5,561.77 |
| 250 | kr.52.61032 | kr.13,152.58 |
| 500 | kr.50.44650 | kr.25,223.25 |
| 1.000 | kr.49.99458 | kr.49,994.58 |
| Unit Price without VAT: | kr.73.61000 |
|---|---|
| Unit Price with VAT: | kr.92.01250 |

