
SIT9386AI-2B3-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9386AI-2B3-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9386AI-2B3-33E100.000000 |
Description | OSC MEMS 100.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 79mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 58mA |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.45000 | kr.93.45 |
| 10 | kr.81.19600 | kr.811.96 |
| 25 | kr.76.79520 | kr.1,919.88 |
| 50 | kr.73.62760 | kr.3,681.38 |
| 100 | kr.70.59340 | kr.7,059.34 |
| 250 | kr.66.77948 | kr.16,694.87 |
| 500 | kr.65.37414 | kr.32,687.07 |
| Unit Price without VAT: | kr.93.45000 |
|---|---|
| Unit Price with VAT: | kr.116.81250 |

