Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT9375AI-04P1-1810-100.000000E | |
|---|---|
DigiKey Part Number | 1473-SIT9375AI-04P1-1810-100.000000ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9375AI-04P1-1810-100.000000E |
Description | MEMS OSC XO 100MHZ HCSL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 38mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCSL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-04P1-1810-100.000000E | SiTime | 0 | 1473-SIT9375AE-04P1-1810-100.000000ETR-ND | kr.54.18475 | Parametric Equivalent |
| SIT9501AE-04P1-1810-100.000000E | SiTime | 0 | 1473-SIT9501AE-04P1-1810-100.000000ETR-ND | kr.62.31231 | Parametric Equivalent |
| SIT9501AI-04P1-1810-100.000000E | SiTime | 0 | 1473-SIT9501AI-04P1-1810-100.000000ETR-ND | kr.47.93268 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.41.68055 | kr.41,680.55 |
| Unit Price without VAT: | kr.41.68055 |
|---|---|
| Unit Price with VAT: | kr.52.10069 |


