SIT9501AI-02P3-3310-50.000000E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.35.82461
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.28.65934
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.41.19789
Datasheet
50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9501AI-02P3-3310-50.000000E

DigiKey Part Number
1473-SIT9501AI-02P3-3310-50.000000ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9501AI-02P3-3310-50.000000E
Description
MEMS OSC XO 50MHZ LVDS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
32mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-PQFN (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9375AE-02P3-3310-50.000000ESiTime01473-SIT9375AE-02P3-3310-50.000000ETR-NDkr.35.82461Parametric Equivalent
SIT9375AI-02P3-3310-50.000000ESiTime01473-SIT9375AI-02P3-3310-50.000000ETR-NDkr.28.65934Parametric Equivalent
SIT9501AE-02P3-3310-50.000000ESiTime01473-SIT9501AE-02P3-3310-50.000000ETR-NDkr.41.19789Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.31.69043kr.31,690.43
Manufacturers Standard Package
Unit Price without VAT:kr.31.69043
Unit Price with VAT:kr.39.61304