SIT9375AE-04A1-3310-161.132813E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.56.64765
Datasheet
161.132813 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9375AE-04A1-3310-161.132813E

DigiKey Part Number
1473-SIT9375AE-04A1-3310-161.132813ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9375AE-04A1-3310-161.132813E
Description
MEMS OSC XO 161.132813MHZ HCSL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
161.132813 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
38mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-PQFW (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
HCSL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9501AE-04A1-3310-161.132813ESiTime01473-SIT9501AE-04A1-3310-161.132813ETR-NDkr.56.64765Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.49.25812kr.49,258.12
Manufacturers Standard Package
Unit Price without VAT:kr.49.25812
Unit Price with VAT:kr.61.57265