Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT9375AE-02B3-3310-125.000000E | |
|---|---|
DigiKey Part Number | 1473-SIT9375AE-02B3-3310-125.000000ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9375AE-02B3-3310-125.000000E |
Description | MEMS OSC XO 125MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 39mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9365AE-2B3-33E125.000000 | SiTime | 0 | 1473-SIT9365AE-2B3-33E125.000000-ND | kr.102.26000 | Parametric Equivalent |
| SIT9501AE-02B3-3310-125.000000E | SiTime | 0 | 1473-SIT9501AE-02B3-3310-125.000000ETR-ND | kr.37.45266 | Parametric Equivalent |
| OSC8AB500-SCO-J044 | Siward | 200 | 3994-OSC8AB500-SCO-J044CT-ND | kr.44.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.33.93181 | kr.33,931.81 |
| Unit Price without VAT: | kr.33.93181 |
|---|---|
| Unit Price with VAT: | kr.42.41476 |




