Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT9501AI-01B1-2510-161.132813E | |
|---|---|
DigiKey Part Number | 1473-SIT9501AI-01B1-2510-161.132813ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9501AI-01B1-2510-161.132813E |
Description | MEMS OSC XO 161.132813MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 161.132813 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 35.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-01B1-2510-161.132813E | SiTime | 0 | 1473-SIT9375AE-01B1-2510-161.132813ETR-ND | kr.49.25812 | Parametric Equivalent |
| SIT9375AI-01B1-2510-161.132813E | SiTime | 0 | 1473-SIT9375AI-01B1-2510-161.132813ETR-ND | kr.37.89133 | Parametric Equivalent |
| SIT9501AE-01B1-2510-161.132813E | SiTime | 0 | 1473-SIT9501AE-01B1-2510-161.132813ETR-ND | kr.56.64765 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.43.57514 | kr.43,575.14 |
| Unit Price without VAT: | kr.43.57514 |
|---|---|
| Unit Price with VAT: | kr.54.46893 |


