100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9366AI-2B3-33E100.000000

DigiKey Part Number
1473-SIT9366AI-2B3-33E100.000000-ND
Manufacturer
Manufacturer Product Number
SIT9366AI-2B3-33E100.000000
Description
MEMS OSC XO 100MHZ LVPECL
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
79mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
58mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.914
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.76.59000kr.76.59
10kr.66.53800kr.665.38
25kr.62.92840kr.1,573.21
50kr.60.33020kr.3,016.51
100kr.57.84240kr.5,784.24
250kr.54.71444kr.13,678.61
500kr.52.46426kr.26,232.13
1.000kr.50.30974kr.50,309.74
Manufacturers Standard Package
Unit Price without VAT:kr.76.59000
Unit Price with VAT:kr.95.73750