


SIT8924BAF11-33S-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BAF11-33S-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BAF11-33S-27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BAF11-33S-27.000000 Models |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 2.6µA (Typ) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.19000 | kr.95.19 |
| 10 | kr.82.71500 | kr.827.15 |
| 25 | kr.78.23040 | kr.1,955.76 |
| 50 | kr.75.00340 | kr.3,750.17 |
| 100 | kr.71.91310 | kr.7,191.31 |
| 250 | kr.68.02676 | kr.17,006.69 |
| 500 | kr.65.23124 | kr.32,615.62 |
| 1.000 | kr.63.78155 | kr.63,781.55 |
| Unit Price without VAT: | kr.95.19000 |
|---|---|
| Unit Price with VAT: | kr.118.98750 |

