
SIT9365AI-1B1-33N322.265625 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AI-1B1-33N322.265625-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AI-1B1-33N322.265625 |
Description | MEMS OSC XO 322.265625MHZ LVPECL |
Customer Reference | |
Detailed Description | 322.265625 MHz XO (Standard) LVPECL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-PQFD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.36000 | kr.100.36 |
| 10 | kr.87.21900 | kr.872.19 |
| 25 | kr.82.49120 | kr.2,062.28 |
| 50 | kr.79.09020 | kr.3,954.51 |
| 100 | kr.75.83210 | kr.7,583.21 |
| 250 | kr.71.73532 | kr.17,933.83 |
| 500 | kr.70.85508 | kr.35,427.54 |
| Unit Price without VAT: | kr.100.36000 |
|---|---|
| Unit Price with VAT: | kr.125.45000 |

