
SIT9365AC-1E2-33E133.333333 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AC-1E2-33E133.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AC-1E2-33E133.333333 |
Description | MEMS OSC XO 133.333333MHZ LVPECL |
Customer Reference | |
Detailed Description | 133.333333 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.02000 | kr.94.02 |
| 10 | kr.81.71600 | kr.817.16 |
| 25 | kr.77.28960 | kr.1,932.24 |
| 50 | kr.74.10060 | kr.3,705.03 |
| 100 | kr.71.04790 | kr.7,104.79 |
| 250 | kr.67.20908 | kr.16,802.27 |
| 500 | kr.65.84736 | kr.32,923.68 |
| Unit Price without VAT: | kr.94.02000 |
|---|---|
| Unit Price with VAT: | kr.117.52500 |

