
SIT9365AC-1BF-33N100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AC-1BF-33N100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AC-1BF-33N100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 89mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.87000 | kr.157.87 |
| 10 | kr.137.19800 | kr.1,371.98 |
| 25 | kr.129.77200 | kr.3,244.30 |
| 50 | kr.124.42760 | kr.6,221.38 |
| 100 | kr.119.30930 | kr.11,930.93 |
| 250 | kr.117.96000 | kr.29,490.00 |
| Unit Price without VAT: | kr.157.87000 |
|---|---|
| Unit Price with VAT: | kr.197.33750 |

