SIT9346AI-2B2A33E200.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.39.94000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.36.20000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.18.59300
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.18.87260
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.36.20000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.95.86000
Datasheet
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9346AI-2B2A33E200.000000

DigiKey Part Number
1473-SIT9346AI-2B2A33E200.000000-ND
Manufacturer
Manufacturer Product Number
SIT9346AI-2B2A33E200.000000
Description
MEMS OSC XO 200.000000 MHZ LVDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
79mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-PQFD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
58mA
Output
LVDS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9120AI-2B1-33E200.000000SiTime01473-SIT9120AI-2B1-33E200.000000-NDkr.39.94000Parametric Equivalent
SIT9120AI-2B2-33E200.000000SiTime01473-SIT9120AI-2B2-33E200.000000-NDkr.36.20000Parametric Equivalent
SIT9121AI-2B1-33E200.000000TSiTime01473-SIT9121AI-2B1-33E200.000000TTR-NDkr.18.59300Parametric Equivalent
SIT9121AI-2B1-33E200.000000YSiTime01473-SIT9121AI-2B1-33E200.000000YTR-NDkr.18.87260Parametric Equivalent
SIT9121AI-2B2-33E200.000000SiTime01473-SIT9121AI-2B2-33E200.000000-NDkr.36.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Strip
QuantityUnit PriceExt Price
10kr.280.05000kr.2,800.50
Manufacturers Standard Package
Unit Price without VAT:kr.280.05000
Unit Price with VAT:kr.350.06250