48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT92211AI-N

DigiKey Part Number
1473-SIT92211AI-NTR-ND - Tape & Reel (TR)
1473-SIT92211AI-NCT-ND - Cut Tape (CT)
1473-SIT92211AI-NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT92211AI-N
Description
-40C TO 85C, 48PIN, 7070, 1.8V-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 3:10 2.1 GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SiTime
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
3:10
Differential - Input:Output
Yes/Yes
Input
Clock, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
2.1 GHz
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.08000kr.38.08
10kr.25.64500kr.256.45
25kr.22.42560kr.560.64
100kr.18.81980kr.1,881.98
250kr.17.06932kr.4,267.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.08000kr.7,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.38.08000
Unit Price with VAT:kr.47.60000