Clock Clock Buffer IC 1:4 200 MHz 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT92114AI-N

DigiKey Part Number
1473-SIT92114AI-NTR-ND - Tape & Reel (TR)
1473-SIT92114AI-NCT-ND - Cut Tape (CT)
1473-SIT92114AI-NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT92114AI-N
Description
-40C TO 85C, 8PIN, 2020, 1.8V-3.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 200 MHz 8-WFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SiTime
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
Clock
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.77000kr.18.77
10kr.13.99900kr.139.99
25kr.12.81200kr.320.30
100kr.11.50710kr.1,150.71
250kr.10.88528kr.2,721.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.51058kr.5,255.29
1.000kr.10.20207kr.10,202.07
1.500kr.10.04755kr.15,071.32
2.500kr.9.87635kr.24,690.88
3.500kr.9.77628kr.34,216.98
5.000kr.9.68003kr.48,400.15
Manufacturers Standard Package
Unit Price without VAT:kr.18.77000
Unit Price with VAT:kr.23.46250