
SIT92110AI-N | |
|---|---|
DigiKey Part Number | 1473-SIT92110AI-NTR-ND - Tape & Reel (TR) 1473-SIT92110AI-NCT-ND - Cut Tape (CT) 1473-SIT92110AI-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT92110AI-N |
Description | -40C TO 85C, 32PIN, 5050, 1.8V-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:10 250 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input HCSL, LVCMOS, LVDS, LVPECL, SSTL, Crystal |
Manufacturer SiTime | Output LVCMOS |
Series | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 3:10 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.77000 | kr.25.77 |
| 10 | kr.21.44100 | kr.214.41 |
| 25 | kr.19.89400 | kr.497.35 |
| 100 | kr.17.88840 | kr.1,788.84 |
| 250 | kr.16.81368 | kr.4,203.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.13026 | kr.8,065.13 |
| 1.000 | kr.15.55053 | kr.15,550.53 |
| 1.500 | kr.15.25537 | kr.22,883.06 |
| 2.500 | kr.14.92574 | kr.37,314.35 |
| 3.500 | kr.14.73209 | kr.51,562.31 |
| Unit Price without VAT: | kr.25.77000 |
|---|---|
| Unit Price with VAT: | kr.32.21250 |


