
SIT9156AC-1B2-XXS156.257812 | |
|---|---|
DigiKey Part Number | 1473-SIT9156AC-1B2-XXS156.257812-ND |
Manufacturer | |
Manufacturer Product Number | SIT9156AC-1B2-XXS156.257812 |
Description | MEMS OSC XO 156.257812MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.257812 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.57000 | kr.79.57 |
| 10 | kr.69.13100 | kr.691.31 |
| 25 | kr.65.38080 | kr.1,634.52 |
| 50 | kr.62.68240 | kr.3,134.12 |
| 100 | kr.60.09810 | kr.6,009.81 |
| 250 | kr.56.84824 | kr.14,212.06 |
| 500 | kr.54.51082 | kr.27,255.41 |
| 1.000 | kr.52.27235 | kr.52,272.35 |
| Unit Price without VAT: | kr.79.57000 |
|---|---|
| Unit Price with VAT: | kr.99.46250 |

