
SIT9122AI-2B1-XXS300.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AI-2B1-XXS300.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AI-2B1-XXS300.000000 |
Description | MEMS OSC XO 300.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.94000 | kr.39.94 |
| 10 | kr.34.70500 | kr.347.05 |
| 25 | kr.32.82360 | kr.820.59 |
| 50 | kr.31.46660 | kr.1,573.33 |
| 100 | kr.30.16640 | kr.3,016.64 |
| 250 | kr.28.53204 | kr.7,133.01 |
| 500 | kr.27.35596 | kr.13,677.98 |
| 1.000 | kr.26.22953 | kr.26,229.53 |
| 2.500 | kr.24.81362 | kr.62,034.05 |
| Unit Price without VAT: | kr.39.94000 |
|---|---|
| Unit Price with VAT: | kr.49.92500 |



