60 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-2D3-33E60.000000

DigiKey Part Number
1473-SIT9121AI-2D3-33E60.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-2D3-33E60.000000
Description
MEMS OSC XO 60.0000MHZ LVDS SMD
Customer Reference
Detailed Description
60 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2D3-33E60.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.733
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.29.42000kr.29.42
10kr.25.55000kr.255.50
25kr.24.16320kr.604.08
50kr.23.16380kr.1,158.19
100kr.22.20710kr.2,220.71
250kr.21.00288kr.5,250.72
500kr.20.13648kr.10,068.24
1.000kr.19.30657kr.19,306.57
2.500kr.18.26321kr.45,658.03
Manufacturers Standard Package
Unit Price without VAT:kr.29.42000
Unit Price with VAT:kr.36.77500