40 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-2D2-33E40.000000

DigiKey Part Number
1473-SIT9121AI-2D2-33E40.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-2D2-33E40.000000
Description
MEMS OSC XO 40.0000MHZ LVDS
Customer Reference
Detailed Description
40 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2D2-33E40.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Current - Supply (Disable) (Max)
35mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.733
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.37.72000kr.37.72
10kr.32.77100kr.327.71
25kr.30.99000kr.774.75
50kr.29.70920kr.1,485.46
100kr.28.48250kr.2,848.25
250kr.26.93892kr.6,734.73
500kr.25.82840kr.12,914.20
1.000kr.24.76474kr.24,764.74
2.500kr.23.42754kr.58,568.85
Manufacturers Standard Package
Unit Price without VAT:kr.37.72000
Unit Price with VAT:kr.47.15000