
SIT9121AI-2D2-25E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2D2-25E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2D2-25E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2D2-25E50.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.26000 | kr.36.26 |
| 10 | kr.31.51000 | kr.315.10 |
| 25 | kr.29.79800 | kr.744.95 |
| 50 | kr.28.56680 | kr.1,428.34 |
| 100 | kr.27.38690 | kr.2,738.69 |
| 250 | kr.25.90272 | kr.6,475.68 |
| 500 | kr.24.83492 | kr.12,417.46 |
| 1.000 | kr.23.81215 | kr.23,812.15 |
| 2.500 | kr.22.53030 | kr.56,325.75 |
| Unit Price without VAT: | kr.36.26000 |
|---|---|
| Unit Price with VAT: | kr.45.32500 |

