27 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-2D1-33E27.000000

DigiKey Part Number
1473-SIT9121AI-2D1-33E27.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-2D1-33E27.000000
Description
MEMS OSC XO 27.0000MHZ LVDS SMD
Customer Reference
Detailed Description
27 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2D1-33E27.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Current - Supply (Disable) (Max)
35mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.733
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.69.93000kr.69.93
10kr.60.76000kr.607.60
25kr.57.46440kr.1,436.61
50kr.55.09140kr.2,754.57
100kr.52.81900kr.5,281.90
250kr.49.96132kr.12,490.33
500kr.47.90590kr.23,952.95
1.000kr.45.93746kr.45,937.46
Manufacturers Standard Package
Unit Price without VAT:kr.69.93000
Unit Price with VAT:kr.87.41250